- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1862593
1862593
Phoenix Contact
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm
Search Keywords: 1862593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1862593
-
Alias/AKA:IMC-1-5/-4-G-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
127
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$3.98
100
$3.76
250
$3.62
500
$3.53
1,000
$3.45
2,500
$3.40
5,000
$3.34
7,500 +
$3.29
Click for Quote
Log in
to unlock special pricing