1862548
Phoenix Contact
Conn Terminal Block F 10 POS 5mm Screw 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 10 POS 5mm Screw 12A
Search Keywords: 1862548
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1862548
-
Alias/AKA:MSTB 2 5/10-ST BK BD:1-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
846
can ship
Minimum Order Quantity:
5
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$10.26
25
$9.15
50
$8.50
100
$8.15
250
$7.93
500
$7.73
1,000 +
$7.61
Click for Quote
Log in
to unlock special pricing