- Home ›
- All Products›
- 1862372
1862372
Phoenix Contact
PCB terminal, 12 pole, pitch 5 mm, AWG 24-16, 16 A, spring-clamp connection, green, 1862372
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB terminal, 12 pole, pitch 5 mm, AWG 24-16, 16 A, spring-clamp connection, green, 1862372
Search Keywords: 1862372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1862372
-
Alias/AKA:SPTAF-1/12-5-0-IL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
275
Ships today, if you order in
Minimum Order Quantity:
20
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
20
$4.42
100
$4.17
250
$4.00
500
$3.89
1,000
$3.78
2,500
$3.73
5,000
$3.67
7,500 +
$3.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments