Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1862291

PCB terminal block - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - pitch: 5 mm - num ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.6 mm
Search Keywords: 1862291
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1862291
Alias/AKA: SPTAF-1/-4-5-0-IL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Spring Clamp
Pitch: 5 mm
Number of Circuits: 4
Maximum Voltage Rating: 320 V
Maximum Current Rating: 16 A
Wire Size: 16-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1862291 RoHS compliant?
Yes, 1862291 is RoHS compliant.
What is the lead time for 1862291?
The standard lead time for 1862291 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
5 Weeks can ship 12/18/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
80
$1.51
160
$1.49
320
$1.46
560
$1.34
1,040
$1.31
2,560
$1.27
5,040
$1.26
7,520 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!