- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1862068
1862068
Phoenix Contact
The 1862068 is a 4-position PCB terminal block with a 3.5 mm pitch, featuring a push-in spring connection and designed for wav ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1862068 is a 4-position PCB terminal block with a 3.5 mm pitch, featuring a push-in spring connection and designed for wave soldering.
Search Keywords: 1862068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1862068
-
Alias/AKA:SPTAF-1/-4-3-5-EL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Spring Clamp
-
Pitch:3.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:16 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
100
$1.46
300
$1.45
500
$1.43
1,000 +
$1.37
Click for Quote
Log in
to unlock special pricing