- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1861991
Phoenix Contact
1861991
PCB terminal block - nominal current: 16 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - n ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1861991 |
| Alias/AKA: | SPTAF-1/-8-3-5-IL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Terminal Block |
| Mounting: | Through Hole |
| Termination Method: | Spring Clamp |
| Pitch: | 3.5 mm |
| Number of Circuits: | 8 |
| Maximum Voltage Rating: | 160 V |
| Maximum Current Rating: | 16 A |
| Wire Size: | 16-24 AWG |