Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1861933

The 1861933 is a 2-position, green PCB terminal block with a 3.5 mm pitch, featuring a 45° push-in spring connection for wave ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1861933 is a 2-position, green PCB terminal block with a 3.5 mm pitch, featuring a 45° push-in spring connection for wave soldering applications.
Search Keywords: 1861933
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1861933
  • Alias/AKA:
    SPTAF-1/-2-3-5-IL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    195
  • Type:
    PC Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Spring Clamp
  • Pitch:
    3.5 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    160 V
  • Maximum Current Rating:
    16 A
  • Wire Size:
    16-24 AWG
  • Operating Temperature:
    -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1861933 RoHS compliant?
Yes, 1861933 is RoHS compliant.
What is the lead time for 1861933?
The standard lead time for 1861933 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,246
Can Ship immediately
Minimum Order Quantity:
195
Order Increment:
195
5 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
195
$0.747
390
$0.715
1,170
$0.651
2,535
$0.635
5,070
$0.634
7,605
$0.620
10,140
$0.619
15,015 +
$0.613
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!