- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1861196
Phoenix Contact
1861196
Feed-through header - nominal current: 15 A - rated voltage (III/2): 400 V - nominal cross section: 4 mm² - number of position ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1861196 |
| Alias/AKA: | DFK-PC-4/-6-G-7-62-FS4-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | BG |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Wire to Wire |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Wall Mount |
| Pitch: | 7.62 mm |
| Number of Contacts: | 6 |
| Maximum Voltage Rating: | 400 V |
| Maximum Current Rating: | 15 A |
| Termination Method: | Solder |