- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1861183
Phoenix Contact
1861183
Feed-through header - nominal current: 15 A - rated voltage (III/2): 400 V - nominal cross section: 4 mm² - number of position ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1861183
-
Alias/AKA:DFK-PC-4/-5-G-7-62-FS4-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50