- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1861112
1861112
Phoenix Contact
Conn Wire to Board HDR 3 POS 5.08mm Solder
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 3 POS 5.08mm Solder
Search Keywords: 1861112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1861112
-
Alias/AKA:DFK-MSTB-2-5/-3-GF-5-08-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:N/A
-
Pitch:5.08 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$5.72
25
$5.20
50
$5.12
100
$5.04
250
$4.88
500
$4.81
1,000
$4.74
2,500 +
$4.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments