- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1861060
Phoenix Contact
1861060
PCB headers - number of positions: 4 - pitch: 5 mm - color: green - contact surface: Tin - pin layout: Linear pinning - solder ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1861060
-
Alias/AKA:MSTBO-2-5/-4-G1L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A