1860883
Phoenix Contact
Conn Terminal Block F 5 POS 3.81mm Screw RA Cable Mount 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 5 POS 3.81mm Screw RA Cable Mount 8A
Search Keywords: 1860883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1860883
-
Alias/AKA:MC-1-5/-5-ST-3-81-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$9.31
25
$8.31
50
$7.72
100
$7.40
250
$7.20
500
$7.01
1,000 +
$6.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments