Available Replacements
RECOMMENDED REPLACEMENT
1803565
1803565

Phoenix Contact

In Stock: 0

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Press-in technology - pin layout: Linear pinning - solder pin [P]: 3.8 mm
Search Keywords: 1860786
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1860786
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!