- Home ›
- All Products›
- 1860692
1860692
Phoenix Contact
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Press-in technology - pin layout: Linear pinning - solder pin [P]: 3.8 mm
Search Keywords: 1860692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1860692
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.