- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1860676
1860676
Phoenix Contact
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Press-in technology - pin layout: Linear pinning - solder pin [P]: 3.8 mm
Search Keywords: 1860676
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1860676
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.