1860196
Phoenix Contact
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 13.5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 13.5A
Search Keywords: 1860196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1860196
-
Alias/AKA:MKDSN-1-5/-2-5-08-BK-H1L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
25
$1.194
260
$0.995
520
$0.980
1,040
$0.899
2,600
$0.875
5,200
$0.853
7,540
$0.840
10,140 +
$0.827
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments