- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1859991
Phoenix Contact
1859991
Female contact - is inserted into the plug after crimping the conductor - for the module plug housing MCC 1...-STZ-3,81 and MC ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1859991
-
Alias/AKA:MCC-MT-0-5-1-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:8 A
-
Termination Method:Crimp