1859713
Phoenix Contact
Conn Terminal Block F 12 POS 3.81mm Screw RA Cable Mount 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 12 POS 3.81mm Screw RA Cable Mount 8A
Search Keywords: 1859713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1859713
-
Alias/AKA:MCVR-1-5/12-ST-3-81-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle3817
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$14.71
25
$13.13
50
$12.19
100
$11.53
250
$11.36
500
$11.08
1,000 +
$10.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments