- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1859548
1859548
Phoenix Contact
Conn Shrouded Header HDR 5 POS 5.08mm Press Fit ST Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 5 POS 5.08mm Press Fit ST Thru-Hole
Search Keywords: 1859548
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1859548
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm
In Stock:
3,169
Minimum Order:
25