- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1859001
1859001
Phoenix Contact
PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 4 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear double pinning - solder pin [P]: 3.5 mm
Search Keywords: 1859001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1859001
-
Alias/AKA:GIC-2-5/-4-GF-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.62 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$6.84
25
$6.07
100
$5.38
250
$5.09
500
$5.01
1,000
$4.89
2,500
$4.81
5,000 +
$4.74
Click for Quote
Log in
to unlock special pricing