- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1858824
1858824
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 8 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1858824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1858824
-
Alias/AKA:GMSTB-2-5/-8-STF-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$16.37
25
$14.61
50
$13.57
100
$12.83
250
$12.64
500
$12.33
1,000 +
$12.15
Click for Quote
Log in
to unlock special pricing