- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1858769
1858769
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1858769
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1858769
-
Alias/AKA:GMSTB-2-5/-2-STF-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
50
$2.88
100
$2.83
250
$2.74
500
$2.70
1,000
$2.66
2,500
$2.62
5,000 +
$2.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments