- Home ›
- All Products›
- 1858303
Phoenix Contact
1858303
Header, Nominal current: 8 A, Number of positions: 6, Pitch: 3.5 mm, Color: green, Contact surface: Gold, Mounting: Wave ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1858303
-
Alias/AKA:MC-1-5/-6-G-3-5-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50