Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1858057

The 1858057 is a 4-position, inverted plug component for printed circuit boards, featuring a 3.81 mm pitch and screw connectio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1858057 is a 4-position, inverted plug component for printed circuit boards, featuring a 3.81 mm pitch and screw connection with a tension sleeve.
Search Keywords: 1858057
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1858057
Alias/AKA: IMC-1-5/-4-STGF-3-81
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: Panel Mount
Gender: M
Termination Method: Screw
Pitch: 3.81 mm
Number of Circuits: 4
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 16-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1858057 RoHS compliant?
Yes, 1858057 is RoHS compliant.
What is the lead time for 1858057?
The standard lead time for 1858057 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Ships today, if you order in
On Order:
100   can ship 12/14/26
Minimum Order Quantity:
5
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.95
25
$6.23
50
$6.17
100
$6.11
250
$6.10
500
$6.08
1,000 +
$6.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!