Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1857964

PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1857964
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1857964
Alias/AKA: IMC-1-5/10-ST-3-81
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: Cable Mount
Gender: M
Termination Method: Screw
Pitch: 3.81 mm
Number of Circuits: 10
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 16-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1857964 RoHS compliant?
Yes, 1857964 is RoHS compliant.
What is the lead time for 1857964?
The standard lead time for 1857964 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.00
10
$13.79
25
$13.66
50
$13.52
100
$13.49
250
$13.46
500 +
$13.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!