Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1857883

The 1857883 is a 2-position, 3.81 mm pitch printed-circuit board plug connector with a screw connection and a nominal current ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1857883 is a 2-position, 3.81 mm pitch printed-circuit board plug connector with a screw connection and a nominal current rating of 8 A.
Search Keywords: 1857883
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1857883
Alias/AKA: IMC-1-5/-2-ST-3-81
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: Cable Mount
Gender: M
Termination Method: Screw
Pitch: 3.81 mm
Number of Circuits: 2
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 16-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1857883 RoHS compliant?
Yes, 1857883 is RoHS compliant.
What is the lead time for 1857883?
The standard lead time for 1857883 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 459
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.73
100
$2.71
250
$2.68
500
$2.67
1,000
$2.66
2,500
$2.65
5,000
$2.64
7,500 +
$2.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!