1857362
Phoenix Contact
Conn Terminal Block F 3 POS 3.81mm 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 3 POS 3.81mm 8A
Search Keywords: 1857362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1857362
-
Alias/AKA:MC-1-5/-3-ST-3-81-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$6.24
25
$5.54
100
$4.90
250
$4.64
500
$4.57
1,000
$4.46
2,500
$4.39
5,000 +
$4.32
Click for Quote
Log in
to unlock special pricing