- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1856207
1856207
Phoenix Contact
PCB terminal block - nominal current: 192 A - rated voltage (III/2): 1000 V - nominal cross section: 70 mm² - pitch: 17.5 mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 192 A - rated voltage (III/2): 1000 V - nominal cross section: 70 mm² - pitch: 17.5 mm - number of positions: 5 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear 2x2 pinning - Solder pin [P]: 4 mm
Search Keywords: 1856207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1856207
-
Alias/AKA:MKDSP-50/-5-17-5-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:17.5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:192 A
-
Wire Size:(2/0)-16 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$47.08
5
$44.22
10
$41.70
30
$39.44
50
$38.85
100
$37.91
250 +
$37.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments