- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1856184
1856184
Phoenix Contact
PCB terminal block - nominal current: 192 A - rated voltage (III/2): 1000 V - nominal cross section: 70 mm² - pitch: 17.5 mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 192 A - rated voltage (III/2): 1000 V - nominal cross section: 70 mm² - pitch: 17.5 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear 2x2 pinning - Solder pin [P]: 4 mm
Search Keywords: 1856184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1856184
-
Alias/AKA:MKDSP-50/-3-17-5-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:RCP
-
Termination Method:Screw
-
Pitch:17.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:192 A
-
Wire Size:2 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$28.25
5
$27.83
10
$26.54
30
$24.00
50
$23.64
100
$23.28
250 +
$22.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments