- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1855144
1855144
Phoenix Contact
Metal sleeve housing - EMC-coating - locking screws with knurled head - with conductive seal - type 2 - cable screw connection ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Metal sleeve housing - EMC-coating - locking screws with knurled head - with conductive seal - type 2 - cable screw connection Pg21
Search Keywords: 1855144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1855144
-
Alias/AKA:VC-MEMV-T2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:74 x 33 x 65 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Tariffs may apply for U.S. shipments