- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1854857
1854857
Phoenix Contact
Half screw connection Pg16 - made of metal - consisting of rubber seal with one hole and one pressure screw - for type 1 housi ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Half screw connection Pg16 - made of metal - consisting of rubber seal with one hole and one pressure screw - for type 1 housings - cable [mm] 11.5 - 15.5
Search Keywords: 1854857
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1854857
-
Alias/AKA:VC-M-KV-PG16(11-5-15-5)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338010
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Half Screw Connection
-
Color:N/A
-
Body Material:Brass
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
Minimum Order Quantity:
3