1854019
Phoenix Contact
Contact insert - Contact insert - housing material: PA 6.6 - number of positions: 6 - nom. voltage: 250 - rated current: 10 A ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/31/2025
Certificate of Compliance Guarantee
Description
+
Contact insert - Contact insert - housing material: PA 6.6 - number of positions: 6 - nom. voltage: 250 - rated current: 10 A - Connection method: Screw connection - Type of contact: Pin
Search Keywords: 1854019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1854019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
Product Guides
+
-
End of Life: Final orders must be placed by 12/31/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
7 Weeks
can ship
6/25/26