- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1853913
1853913
Phoenix Contact
Half screw connection Pg21 - made of plastic - consisting of rubber seal with one hole and one pressure screw - for type 2 - 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Half screw connection Pg21 - made of plastic - consisting of rubber seal with one hole and one pressure screw - for type 2 - 4 housings - cable [mm] 11.5 - 15.5
Search Keywords: 1853913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1853913
-
Alias/AKA:VC-K-KV-PG21(11-5-15-5)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Half Screw Connection
-
Color:N/A
-
Body Material:Polyamide
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15,917
can ship
Minimum Order Quantity:
3