- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1853748
1853748
Phoenix Contact
Pg16 half screw connection - plastic - comprising rubber seal with one hole and a pressure screw - for type 1 housing - cable: ...
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Pg16 half screw connection - plastic - comprising rubber seal with one hole and a pressure screw - for type 1 housing - cable: 6.5 - 9.5 [mm]
Search Keywords: 1853748
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1853748
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Half Screw Connection
-
Color:N/A
-
Body Material:Polyamide
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.