- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1853706
1853706
Phoenix Contact
Protective cover - Protective covers - type: VC4 - housing material: PA 6 - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Protective cover - Protective covers - type: VC4 - housing material: PA 6 - color: gray
Search Keywords: 1853706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1853706
-
Alias/AKA:VC-SD4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dust Cover
-
Dimension:98.5 x 31mm
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
5 Weeks
can ship
7/13/26