- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1853683
1853683
Phoenix Contact
Protective cover - Protective covers - type: VC2 - housing material: PA 6 - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/31/2025
Certificate of Compliance Guarantee
Description
+
Protective cover - Protective covers - type: VC2 - housing material: PA 6 - color: gray
Search Keywords: 1853683
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1853683
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dust Cover
-
Dimension:68.5 x 31mm
-
Operating Temperature:-40 to 80 °C
Product Guides
+
-
End of Life: Final orders must be placed by 12/31/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
7/6/26