- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1853531
1853531
Phoenix Contact
Contact insert module - for panel mounting frames - with 90° PCB connection - 6-pos. - 250 V / 10 A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Contact insert module - for panel mounting frames - with 90° PCB connection - 6-pos. - 250 V / 10 A
Search Keywords: 1853531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1853531
-
Alias/AKA:VC-AML 6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 100 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
3