1853476
Phoenix Contact
Contact insert module - for sleeve frames - with screw connection - 6-pos. - 250 V / 10 A
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/31/2025
Description
+
Contact insert module - for sleeve frames - with screw connection - 6-pos. - 250 V / 10 A
Search Keywords: 1853476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1853476
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
-
End of Life: Final orders must be placed by 12/31/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
3
7 Weeks
can ship
7/20/26
CUSTOMERS
ALSO BOUGHT