- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1853308
1853308
Phoenix Contact
Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole
Search Keywords: 1853308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1853308
-
Alias/AKA:MSTB-2-5-5-GF-5-08-ABGY-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Buy all 33 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
3,000
can ship
Stock lot only:
33
Minimum Order Quantity:
50
Order Increment:
50
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$3.586
50
$3.260
100
$3.170
250
$3.100
500
$3.060
1,000
$3.010
2,500
$2.970
5,000 +
$2.920
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments