1853191
Phoenix Contact
Conn Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 12A
Search Keywords: 1853191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1853191
-
Alias/AKA:TMSTBP255ST508ABGYAU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$12.70
25
$11.33
50
$10.52
100
$10.09
250
$9.82
500
$9.56
1,000 +
$9.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments