- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1853188
1853188
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - The plug allows conductors to be looped through from module to module.
Search Keywords: 1853188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1853188
-
Alias/AKA:TMSTBP-2-5/10-STF-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
4
$24.86
5
$24.49
10
$24.12
13
$23.76
25
$18.53
38
$17.07
50 +
$16.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments