- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1853065
1853065
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - The plug allows conductors to be looped through from module to module.
Search Keywords: 1853065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1853065
-
Alias/AKA:TMSTBP-2-5/-7-ST-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$14.20
25
$12.67
50
$11.76
100
$11.13
250
$10.96
500
$10.70
1,000 +
$10.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments