- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1853023
1853023
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - The plug allows conductors to be looped through from module to module.
Search Keywords: 1853023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1853023
-
Alias/AKA:TMSTBP-2-5/-3-ST-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$6.43
25
$5.70
100
$5.05
250
$4.78
500
$4.71
1,000
$4.59
2,500
$4.52
5,000 +
$4.46
Click for Quote
Log in
to unlock special pricing