- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1853007
1853007
Phoenix Contact
Panel mounting frame - without PE - for contact insert modules - type 4 - number of insert modules 5
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Panel mounting frame - without PE - for contact insert modules - type 4 - number of insert modules 5
Search Keywords: 1853007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1853007
-
Alias/AKA:VC-AR4/5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Panel Mounting Base
-
Dimension:95.6 x 25.5 x 7.1mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 3
Stock lot only:
2
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
1
$11.649
3
$10.590
10 +
$10.060
Click for Quote
Log in
to unlock special pricing