- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1852998
1852998
Phoenix Contact
Panel mounting frame - without PE - for contact insert modules - type 3 - number of insert modules 4
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/31/2025
Certificate of Compliance Guarantee
Description
+
Panel mounting frame - without PE - for contact insert modules - type 3 - number of insert modules 4
Search Keywords: 1852998
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1852998
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Frame
-
Dimension:80.6 x 7.1 x 25.5 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
End of Life: Final orders must be placed by 12/31/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
7/6/26