- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1852901
Phoenix Contact
1852901
The 1852901 is a type 2 sleeve frame designed to hold up to three contact insert modules, without a PE connection.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1852901
-
Alias/AKA:VC-TR2/3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Frame
-
Dimension:65.2 x 27.5 x 20.2 mm
-
Operating Temperature:-40 to 100 °C
-
This product is discontinued, but still in stock.