- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1852859
1852859
Phoenix Contact
Contact insert - Contact insert - housing material: PA 6.6 - number of positions: 2 - nom. voltage: 400 - rated current: 20 A ...
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Contact insert - Contact insert - housing material: PA 6.6 - number of positions: 2 - nom. voltage: 400 - rated current: 20 A - Type of contact: Pin
Search Keywords: 1852859
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1852859
-
Alias/AKA:VC-AML-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:20 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 100 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.