1852846
Phoenix Contact
Contact insert - Contact insert - housing material: PA - number of positions: 2 - nom. voltage: 400 - rated current: 20 A - Co ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Contact insert - Contact insert - housing material: PA - number of positions: 2 - nom. voltage: 400 - rated current: 20 A - Connection method: Screw connection - Type of contact: Socket
Search Keywords: 1852846
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1852846
-
Alias/AKA:VC-TFS-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
Minimum Order Quantity:
4