- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1852396
1852396
Phoenix Contact
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - number of positions: 5 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - number of positions: 5 - pitch: 3.81 mm - connection method: Crimp connection - color: green - Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 5A/MCC-MT 0,2-0,35 (1859988); 8A/MCC-MT 0,5-1,0 (1859991)
Search Keywords: 1852396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1852396
-
Alias/AKA:MCC-1/-5-STZF-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Wire
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Panel Mount
-
Pitch:3.81 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
50
$3.08
100
$2.90
250
$2.73
500
$2.58
1,000
$2.54
2,500
$2.48
5,000
$2.44
7,500 +
$2.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments