- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1852367
Phoenix Contact
1852367
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - number of positions: 2 - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1852367
-
Alias/AKA:MCC-1/-2-STZF-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Wire
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Panel Mount
-
Pitch:3.81 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Crimp